Schneider Electric Multi9 M9F Circuit Breaker, 2-Pole, 10A, B Curve, 415V AC, 125 V DC, 20 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€107.36

(exc. VAT)

€132.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.36

*price indicative

RS Stock No.:
781-817
Mfr. Part No.:
M9F10210
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

B Curve

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel Terminal

IP Rating

IP20, IP40

Height

81mm

Depth

72mm

Standards/Approvals

IEC

Width

36mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature circuit breaker is designed for reliable distribution within electrical systems. It features a dual-pole configuration, suitable for protecting two circuits with a rated current of 10 A. Engineered to uphold performance standards in a variety of environments, this device integrates both thermal and magnetic trip technologies. It ensures robust protection against overload and short circuits, making it essential for safeguarding electrical installations against potential hazards. The versatile operational voltage range further enhances its adaptability in diverse applications.

Dual-pole design for efficient protection of two circuits

Rated current of 10 A at 50 °C, complying with EN/IEC 60947-2 standards

High breaking capacity of up to 20 kA under various voltage conditions

IP20 and IP40 ratings ensure reliable operation in different environments

Magnetic tripping limit of 4 x In for AC and 5.7 x In for DC

Compliance with multiple international standards including EN/IEC 60947-2

Quality certifications including EAC and CCC, ensuring product reliability

Mechanical and electrical durability ratings of 20,000 and 10,000 cycles respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy