Schneider Electric Multi9 M9F Circuit Breaker, 1-Pole, 1A, C Curve, 415V AC, 72 V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 781-775
- Mfr. Part No.:
- M9F11101
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€35.79
(exc. VAT)
€44.02
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.79 |
*price indicative
- RS Stock No.:
- 781-775
- Mfr. Part No.:
- M9F11101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC | |
| Height | 81mm | |
| Depth | 72mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals IEC | ||
Height 81mm | ||
Depth 72mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for distribution applications. It is engineered to protect electrical circuits by interrupting current in the event of overloads or short circuits. This device operates efficiently across multiple network types, including AC and DC systems, ensuring dependable performance under varying conditions. With a rated current of 1 A and Advanced thermal-magnetic trip unit technology, it meets stringent EN/IEC standards to guarantee safety and reliability. Compact in size, its clip-on design allows for easy installation on standard DIN rails, making it a versatile choice for electrical installations.
Designed for single-pole protection, enhancing safety in electrical distributions
Complies with multiple international standards, including EN/IEC 60947-2 and EAC certifications
Features an operational voltage rating of 240 V AC, Ideal for diverse applications
Mechanically Durable for up to 20,000 cycles, ensuring longevity and reduced maintenance costs
Includes a padlockable design for enhanced safety during maintenance
Provides flexibility with Terminal types accommodating rigid and flexible wires up to 25 mm²
Features a clear local signalling for ON/OFF indication, promoting user awareness
Constructed from grey materials with excellent mechanical integrity, giving it superior durability
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 16A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 8A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
