Schneider Electric Multi9 M9F Circuit Breaker, 3-Pole, 2A, C Curve, 415V AC, 125 V DC, 30 kA Breaking Capacity
- RS Stock No.:
- 781-751
- Mfr. Part No.:
- M9F11302
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€163.69
(exc. VAT)
€201.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.69 |
*price indicative
- RS Stock No.:
- 781-751
- Mfr. Part No.:
- M9F11302
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Width | 54mm | |
| Height | 81mm | |
| Standards/Approvals | IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Width 54mm | ||
Height 81mm | ||
Standards/Approvals IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is designed for distribution applications. It offers robust protection for electrical circuits, featuring a thermal-magnetic trip unit technology. With a Compact design, this device enhances safety in electrical installations by efficiently managing current loads. The circuit breaker is compatible with AC and DC networks and is built to endure a range of environmental conditions, ensuring reliability in various operational settings. Ideal for both residential and commercial use, this circuit-breaker meets stringent standards, providing peace of mind to users.
Three-pole design protects multiple circuits simultaneously
Rated current capacity of 2 A at 50 °C, ensuring efficient performance
Robust breaking capacity of up to 30 kA Icu for greater safety
Magnetic tripping limit ensures prompt response to overloads
Durable construction with a mechanical lifespan of 20,000 cycles
IP20 protection grade for internal wiring safety
Clip-on mounting mode for easy installation on DIN rails
Electrical durability rated for 10,000 cycles, accommodating extensive use
Environmentally-conscious packaging MADE from recycled materials
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 20 kA Breaking Capacity
