Schneider Electric Multi9 M9F Circuit Breaker, 3-Pole, 20A, D Curve, 415V AC, 125 V DC, 30 kA Breaking Capacity
- RS Stock No.:
- 784-448
- Mfr. Part No.:
- M9F12320
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€144.00
(exc. VAT)
€177.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.00 |
*price indicative
- RS Stock No.:
- 784-448
- Mfr. Part No.:
- M9F12320
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Standards/Approvals | IEC | |
| Height | 81mm | |
| Width | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Standards/Approvals IEC | ||
Height 81mm | ||
Width 54mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is serves to protect electrical circuits by automatically disconnecting the supply in the event of overload or short circuit conditions. Designed with a thermal-magnetic trip unit technology, this device is suitable for various distribution applications. Its robust construction allows it to handle a range of operational voltages while ensuring compliance with strict international standards like EN/IEC 60947-2. With a Compact design for easy installation on DIN rails, this circuit-breaker provides enhanced safety and reliability for both residential and commercial electrical systems.
Offers thermal-magnetic trip technology for reliable protection against overloads and short circuits
Adaptable for different network types including AC and DC, accommodating diverse applications
Meets standards including EN/IEC 60947-2, guaranteeing quality and compliance
Features a clip-on mounting mode designed for efficient DIN rail installation
Allows for easy connection with tunnel-type terminals for both flexible and rigid wires
Equipped with an IP20 degree of protection, suitable for a range of installation environments
Durable mechanical and electrical endurance with a lifespan of 20,000 cycles and 10,000 cycles respectively
Includes local ON/OFF indication for user-friendly operation and visibility
Built to provide operational reliability across a wide temperature range from -30°C to +70°C
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
