Schneider Electric Multi9 M9F Circuit Breaker, 3-Pole, 6A, D Curve, 415V AC, 125 V DC, 30 kA Breaking Capacity
- RS Stock No.:
- 784-450
- Mfr. Part No.:
- M9F12306
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€158.00
(exc. VAT)
€194.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.00 |
*price indicative
- RS Stock No.:
- 784-450
- Mfr. Part No.:
- M9F12306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Height | 81mm | |
| Standards/Approvals | IEC | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 125V | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Height 81mm | ||
Standards/Approvals IEC | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit breaker is provides essential protection against overloads and short circuits, making it suitable for a wide range of applications. Featuring a Compact design, the multi9 c60 efficiently safeguards three poles with a rated current of 6 A, adhering to EN/IEC 60947-2 standards. Its thermal-magnetic trip unit technology ensures Rapid response to faulty conditions, ensuring equipment longevity and safety. With diverse operational voltages, this device is perfect for both AC and DC networks, keeping your electrical systems secure and efficient in varying environments.
Operates with a rated current of 6 A at 50 °C, ensuring proper load handling
Three-pole configuration provides comprehensive protection for three circuits simultaneously
Features thermal-magnetic technology for effective short circuit and overload protection
Certified breaking capacity of 10 kA at 415 V AC ensures resilience under fault conditions
Enhanced durability with mechanical endurance of up to 20,000 cycles
Local ON/OFF signalling for quick Visual status recognition
Fits standard DIN rails for easy installation and convenient mounting
Built to operate in a wide ambient temperature range from -30°C to +70°C
Environmentally friendly with packaging MADE from recycled materials
Related links
- Schneider Electric Multi9 M9F Circuit Breaker 20A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 6A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 4A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 3A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
