Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 40A, Thermal Magnetic, 500 V dc DC, 6 kA Breaking
- RS Stock No.:
- 865-979
- Mfr. Part No.:
- A9N61517W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€116.98
(exc. VAT)
€143.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.98 |
*price indicative
- RS Stock No.:
- 865-979
- Mfr. Part No.:
- A9N61517W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit breaker ensures dependable protection in distribution applications, featuring a Rapid response to electrical faults while maintaining operational efficiency within DC network systems.
1P configuration allows protection of a single pole
Rated at 40 A ensuring robust current handling
Trip unit technology utilises thermal-magnetic principles for reliable fault detection
Breaking capacity of up to 20 kA Icu, providing superior fault clearing Ability
1
27
39
66
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 20A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 1A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 25A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 63A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 3A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 6A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 32A 500 V dc DC, 6 kA Breaking
