Schneider Electric Acti9 211 Miniature Circuit Breaker, 3-Pole, 1.6A, Type K, 440V ac AC, 3 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€316.15

(exc. VAT)

€388.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.15

*price indicative

RS Stock No.:
922-110
Mfr. Part No.:
21105
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Breaking Capacity

3kA

Mount Type

DIN Rail

Range

Acti9

Series

211

Terminal Type

Clamp Terminal

IP Rating

IP20

Height

89mm

Width

45mm

Standards/Approvals

RoHS

Depth

70mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker is designed for effective motor protection, ensuring reliable operation across various applications with comprehensive specifications that cater to diverse electrical demands.

Rated current of 1.6 A with thermal-magnetic trip technology

Three poles for enhanced circuit protection

Suitable for AC networks and compliant with IEC standards

Compact design for mounting on 35 mm symmetrical DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy