Eaton MEM Shield EMCH Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3036
- Mfr. Part No.:
- EMCH120 EMCH120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.67
(exc. VAT)
€37.72
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.67 |
*price indicative
- RS Stock No.:
- 124-3036
- Mfr. Part No.:
- EMCH120 EMCH120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | MEM Shield | |
| Series | EMCH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Width | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range MEM Shield | ||
Series EMCH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Depth 80mm | ||
Width 75mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, Type C Tripping Curve, 75 (L) x 18 (W) x 80mm (D) - EMCH Series - EMCH120 EMCH120
Step up your electrical safety with this single-pole MCB from Eaton. It has a thermal-magnetic tripping mechanism that stops dodgy currents from reaching your equipment by breaking the attached circuit when faults pop up. This also stops workers from experiencing nasty shocks. Thanks to the unit's handy screw terminals, wiring is held firmly in place, preventing random disconnections and unnecessary downtime. A rated AC voltage between 230 and 240V makes this an effective companion for household and commercial installations. You'll find it useful for small motors and lighting systems.
Features & Benefits
• DIN rail mounting makes installation convenient and tool-free
• BS EN 60898 compliance indicates safety and quality approval for domestic and commercial installations
• RoHS certification assures you the unit contains only minimal amounts of any dangerous materials
Is it easy to check the contact position on this MCB?
Yes, the colour-coded toggle switch clearly shows when the unit is ON (red) or OFF (green). This is helpful for speedy troubleshooting to keep your systems running.
What's the current rating of this MCB?
This versatile MCB has a 20A current rating. It's a type-C breaker, so trips when it receives between 5 and 10 times its rated current.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
