Eaton MEM Shield EMCH Miniature Circuit Breaker, 3-Pole, 63A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3050
- Mfr. Part No.:
- EMCH363 EMCH363
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.04
(exc. VAT)
€193.16
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.04 |
*price indicative
- RS Stock No.:
- 124-3050
- Mfr. Part No.:
- EMCH363 EMCH363
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MEM Shield | |
| Series | EMCH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MEM Shield | ||
Series EMCH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals No | ||
Width 75mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Eaton MCB, 10kA Breaking Capacity, Type-C Tripping - Memshield Series - EMCH363
Dont get caught out by the shock of an overcurrent – use this MCB from Eaton to keep electrical power systems safe. Its designed to fit neatly into Eaton's Memshield 3 distribution boards for use with commercial and industrial applications. Type-C tripping characteristics mean it withstands high loads, tripping at inputs between three to five times the rated current of 63A. You can couple the unit with either pin or comb-type busbars as a box clamp barrier ensures theyre inserted correctly. And with three poles, youll be able to protect multiple circuits in one go.
Features & Benefits
• Standard DIN rail mounting makes installation a breeze
• Can be locked in the ON or OFF position without affecting the tripping mechanism
• Coloured toggle switches let you check on status at a glance
• Tough thermoplastic housing protects electrical components at temperatures up to +40°C
• IP20 rating indicates it's touch-proof and resistant to objects over 12mm
What are thermal-magnetic trip units?
This MCB features a thermal-magnetic switching mechanism that opens the breaker contacts when a short circuit happens. The magnetic trip unit responds to increases in current, while the thermal switch is sensitive to temperature. The advantage of this design is its quick reaction time.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
