Eaton MEM Shield EMCH Miniature Circuit Breaker, 1-Pole, 50A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-3041
Mfr. Part No.:
EMCH150 EMCH150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

MEM Shield

Series

EMCH

Terminal Type

Screw

IP Rating

IP20

Depth

80mm

Standards/Approvals

No

Width

75mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
RS

Type B & C MCBs


Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898

Accept cable up to 25mm²

Thermal/magnetic operation

Positive contact indication (red-on, green-off)

1 or 3 pole

Memshield 3 Blanking Module - 124-3030

Memshield


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy