Siemens Sentron 5SY4 MCB, 1P, 63A Curve D, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3160
- Mfr. Part No.:
- 5SY4163-8
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3160
- Mfr. Part No.:
- 5SY4163-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1P | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230 VV, 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Sentron | |
| Series | 5SY4 | |
| Circuit Breaker Type | MCB | |
| Length | 17.6mm | |
| Width | 76mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 90mm | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1P | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230 VV, 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Sentron | ||
Series 5SY4 | ||
Circuit Breaker Type MCB | ||
Length 17.6mm | ||
Width 76mm | ||
Mounting Style DIN Rail Mount | ||
Depth 90mm | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Sentron 5SY4 MCB 230V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker 230V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker4P 400V AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 6A Curve D 125V DC, 20 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 2A Curve D 125V DC, 20 kA Breaking Capacity
