ABB System Pro M Compact S200 MCB, 2P, 6A Curve D, 230V AC, 125V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 189-5684
- Mfr. Part No.:
- 352258
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5684
- Mfr. Part No.:
- 352258
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230 VV, 400V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 20 kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 35mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88mm | |
| Model Number | S202-D6 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230 VV, 400V | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 20 kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 35mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88mm | ||
Model Number S202-D6 | ||
Tripping Mechanism Thermal-Magnetic | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- DE
System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6 kA at 230/400 V AC) and rated currents (up to 63A). Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
Related links
- ABB System Pro M Compact S200 MCB 2A Curve D 125V DC, 20 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 6A Curve C 72V DC, 20 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 25A Curve C 72V DC, 20 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S202L MCB 6A Curve C 6 kA Breaking Capacity
- Eaton xPole PXL 2P 400V AC 10 kA Breaking Capacity
- Eaton xPole PXL 1P 400V AC 10 kA Breaking Capacity
- Eaton xPole PXL 3P 400V AC 10 kA Breaking Capacity