Schneider Electric TeSys TeSys Miniature Circuit Breaker, 3-Pole, 7A, 690V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 175-1428
- Mfr. Part No.:
- GV4L07N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€681.01
(exc. VAT)
€837.64
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.01 |
*price indicative
- RS Stock No.:
- 175-1428
- Mfr. Part No.:
- GV4L07N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 7A | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | TeSys | |
| Series | TeSys | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 165mm | |
| Width | 165mm | |
| Standards/Approvals | EAC, EN IEC 60947-4-1, EN IEC 60947-2, RoHS, CCC | |
| Depth | 155mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 7A | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range TeSys | ||
Series TeSys | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 165mm | ||
Width 165mm | ||
Standards/Approvals EAC, EN IEC 60947-4-1, EN IEC 60947-2, RoHS, CCC | ||
Depth 155mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Related links
- Schneider Electric TeSys TeSys Miniature Circuit Breaker 7A 100 kA Breaking Capacity
- Schneider Electric TeSys TeSys Miniature Circuit Breaker 3.5A 50 kA Breaking Capacity
- Schneider Electric TeSys TeSys Miniature Circuit Breaker 2A 50 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A 36 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 150A 36 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A 70 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A 36 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 320A 36 kA Breaking Capacity
