Contactum Defender B Board DDB Miniature Circuit Breaker, 1-Pole, 16A, Type D, 250V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 184-9033
- Mfr. Part No.:
- CPB1016D
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 184-9033
- Mfr. Part No.:
- CPB1016D
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 250V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Defender B Board | |
| Series | DDB | |
| IP Rating | IP4X | |
| Width | 415mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60898, BS EN 61439-3, BS EN 60529, IEC 61439-3, IEC/EN 61009 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 250V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Defender B Board | ||
Series DDB | ||
IP Rating IP4X | ||
Width 415mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60898, BS EN 61439-3, BS EN 60529, IEC 61439-3, IEC/EN 61009 | ||
RoHS Status: Exempt
The Contactum mini circuit breaker has type D tripping characteristics and MCB circuit breaker type.
Ambient operating temperature: -5 to 40°C
Related links
- Contactum Defender B Board DDB Miniature Circuit Breaker 32A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 16A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 50A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 10A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 40A 250V ac AC, 10 kA Breaking Capacity
