Lovato P1MB Miniature Circuit Breaker, 2-Pole, 32A, Type C, 400V ac AC, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€129.17

(exc. VAT)

€158.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.17

*price indicative

RS Stock No.:
188-1651
Mfr. Part No.:
P1MBUH2PC32
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

P1MB

IP Rating

IP20

Height

116mm

Standards/Approvals

cULus, EAC, IEC/EN/BS 60947-2, UL 489

Width

116mm

Depth

116mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
Miniature circuit breaker, 1p - 10ka. 2 modules, characteristic c, 32a

Related links