Lovato P1MB Miniature Circuit Breaker, 3-Pole, 3 A, Type C, 400 V ac AC, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€194.04

(exc. VAT)

€238.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.04

*price indicative

RS Stock No.:
188-1654
Mfr. Part No.:
P1MBUH3PC03
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Rated DC Voltage

125 V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

P1MB

IP Rating

IP20

Standards/Approvals

EAC, cULus, UL 489, IEC/EN/BS 60947-2

Height

116mm

Width

116 mm

Depth

116mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 3a

Related links