ABB S202L MCB, 2P, 6A Curve C, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-772
- Mfr. Part No.:
- 2CDS242701R0064
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.77
(exc. VAT)
€66.14
(inc. VAT)
- RS Stock No.:
- 203-772
- Mfr. Part No.:
- 2CDS242701R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S202L | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S202L | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for reliability and performance in contemporary electrical applications. Designed to safeguard circuits with a robust tripping characteristic C, it excels in environments needing dependable overcurrent protection. This circuit breaker not only ensures operational safety but also offers versatility with its straightforward installation on DIN rails. The device demonstrates outstanding endurance with a rated service short-circuit breaking capacity and exceptional resistance to environmental conditions, including temperature fluctuations and vibrations.
Environmentally friendly with compliance to RoHS and REACH directives
Features a robust toggling actuator for user-friendly switch operation
Capable of withstanding extreme operational temperatures
Resistant to vibrations and shocks, ensuring longevity in demanding conditions
Features a robust toggling actuator for user-friendly switch operation
Capable of withstanding extreme operational temperatures
Resistant to vibrations and shocks, ensuring longevity in demanding conditions
Related links
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 6A Curve D 125V DC, 20 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- ABB S200C MCB 2A Curve C 6 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity

