ABB S200C MCB, 2P, 6A Curve B, 240V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1605
- Mfr. Part No.:
- 2CDS251281R0065
- Manufacturer:
- ABB
Discontinued
- RS Stock No.:
- 212-1605
- Mfr. Part No.:
- 2CDS251281R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Length | 70mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S2011C-B6 | |
| Special Features | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Length 70mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S2011C-B6 | ||
Special Features Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6A Current Rating, DIN Rail Mounting Style - 2CDS251281R0065
This compact MCB by ABB is designed for circuit protection with a breaking capacity of 6kA at 240V AC. The toggle switch actuator provides ease of operation and the DIN rail mount makes installation simple and secure.
Features & Benefits
• Compact design suitable for saving space in installations
• Easy to install with flexible supply and connection options
• Versatile range approved for various applications including marine and traction segments
• Toggle switch actuator with clear indication of contact status
• Laser printed information for easy identification
• Combination with accessories for added functionality
• Easy to install with flexible supply and connection options
• Versatile range approved for various applications including marine and traction segments
• Toggle switch actuator with clear indication of contact status
• Laser printed information for easy identification
• Combination with accessories for added functionality
Applications
• Suitable for residential, commercial, and industrial circuit protection
Is this MCB suitable for residential use?
This compact MCB is reliable for residential applications where circuit protection is required.
Can it be used in both vertical and horisontal mounting positions?
Yes, the MCB can be mounted both vertically and horisontally for flexibility in installation.
Will it save space compared to other MCBs?
Yes, this MCB is designed to save up to 50% more space in the installation, making it ideal for compact spaces.
Related links
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 4A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S202L MCB 6A Curve C 6 kA Breaking Capacity