Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 2-Pole, 4A, Type D, 400V ac AC, 60 V dc DC, 14 kA Breaking Capacity
- RS Stock No.:
- 196-3584
- Mfr. Part No.:
- 5SJ42048HG41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€178.75
(exc. VAT)
€219.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.75 |
*price indicative
- RS Stock No.:
- 196-3584
- Mfr. Part No.:
- 5SJ42048HG41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 14kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SJ4 | |
| Terminal Type | Combined Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 109mm | |
| Height | 110mm | |
| Width | 77mm | |
| Standards/Approvals | UL 1077, IEC 60947-2, EN 60898, CSA C22.2 No. 5-02, UL 489, CSA C22.2 No.235 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 14kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SJ4 | ||
Terminal Type Combined Terminal | ||
IP Rating IP20, IP40 | ||
Depth 109mm | ||
Height 110mm | ||
Width 77mm | ||
Standards/Approvals UL 1077, IEC 60947-2, EN 60898, CSA C22.2 No. 5-02, UL 489, CSA C22.2 No.235 | ||
- COO (Country of Origin):
- DE
Miniature Circuit breaker 240 V 14kA, 2-pole, D, 4A, D=70 mm according to UL 489
Related links
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 6A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 16A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 10A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 10A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 6A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 32A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 3A 400V ac AC 14 kA Breaking Capacity
