Siemens SENTRON 5SM2 Miniature Circuit Breaker, 2-Pole, 63A, Type A, 400V ac AC
- RS Stock No.:
- 211-9568
- Mfr. Part No.:
- 5SM2342-6KK01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.43
(exc. VAT)
€354.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.43 |
*price indicative
- RS Stock No.:
- 211-9568
- Mfr. Part No.:
- 5SM2342-6KK01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SM2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 90mm | |
| Standards/Approvals | CE, VDE | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SM2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 90mm | ||
Standards/Approvals CE, VDE | ||
Width 124mm | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SY has a 4-pole, type A and short-time delayed. The operating current is 40 A and tripping residual current 30 mA. Supply voltage 400 VAC. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 40A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 100A 400V ac AC
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
