RS Better World

ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 16A, Type C, 240V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-1611
Mfr. Part No.:
2CDS251281R0164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

86mm

Depth

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

ABB S200C Series MCB, 16A Current Rating, DIN Rail Mounting Style - 2CDS251281R0164


This compact MCB from ABB is designed to provide efficient protection for circuits against overloads and short-circuits. The MCB offers a breaking capacity of 6kA at 240V, making it a reliable choice for various applications in residential, commercial, and industrial settings.

Features & Benefits


• High breaking capacity of 6kA

• DIN rail mount design for easy installation

• Type C Tripping Characteristics for optimal circuit protection

• Compact size with 2 Pole configuration

• Toggle Switch for convenience and easy operation

Applications


• Ideal for use in residential electrical systems for circuit protection

• Suitable for commercial buildings to safeguard electrical circuits

• Can be used for industrial applications where reliable circuit protection is crucial

Can this MCB handle a breaking capacity of 6kA?


Yes, the ABB MCB in the S200C Series is designed to handle a breaking capacity of 6kA.

Is this MCB easy to install?


Yes, the DIN Rail Mount design of this MCB makes it easy to install in various electrical systems.

What is the current rating of this MCB?


This MCB has a current rating of 16A, making it suitable for a wide range of applications.

What are the typical applications of this MCB?


It is commonly used in residential, commercial, and industrial settings to provide reliable circuit protection.

Does this MCB have a Type C tripping characteristic?


Yes, this MCB is equipped with a Type C tripping characteristic to ensure optimal circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy