ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 2A, Type C, Type C, 240V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1599
Mfr. Part No.:
2CDS251281R0024
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C, Type C

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Width

18mm

Depth

70mm

Height

86mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

ABB S200C Series MCB, 2A Current Rating, DIN Rail Mounting Style - 2CDS251281R0024


This MCB by ABB is available with a 2A circuit breaker capacity. It offers efficient protection against overloads and short circuits in various applications.

Features & Benefits


• Offers 6kA breaking capacity for reliable protection

• Equipped with Type C tripping characteristics for efficient operation

• Features a toggle switch actuator for easy reset

• Compact DIN rail mount design for easy installation

Applications


• Ideal for residential, commercial, and industrial electrical installations

• Can be used for protecting circuits in marine and traction segments

• Suited for use in environments requiring a high-performance circuit breaker

• Reliable choice for applications where space-saving solutions are needed

Can it protect against overloads and short circuits effectively?


Yes, the MCB offers a high breaking capacity of 6kA for reliable protection.

Will it fit easily into DIN rail installations?


Yes, it is designed for DIN rail mount installations, making it easy to install.

Is it suitable for various voltage applications?


Yes, the MCB is rated for 240V, making it versatile for different applications.

Can it be used in both residential and commercial settings?


Yes, it is suitable for a wide range of applications in both settings.

Does it come with multiple poles for enhanced protection?


Yes, the MCB is a 2-pole configuration, offering enhanced protection in electrical circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy