ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 25A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1630
- Mfr. Part No.:
- 2CDS252280R0254
- Manufacturer:
- ABB
Subtotal (1 unit)*
€49.76
(exc. VAT)
€61.20
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-1630
- Mfr. Part No.:
- 2CDS252280R0254
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Height | 86mm | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Height 86mm | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 25A Current Rating, DIN Rail Mounting Style - 2CDS252280R0254
Features & Benefits
Applications
Can it handle high voltages like 415V?
Will it fit securely on a DIN rail mount?
Is the breaking capacity sufficient for commercial use?
Can this MCB be used for marine applications?
How many poles does the MCB have?
Related links
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity