ABB S200C S200C Miniature Circuit Breaker, 3-Pole, 25A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1650
- Mfr. Part No.:
- 2CDS253280R0254
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1650
- Mfr. Part No.:
- 2CDS253280R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Height | 86mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Height 86mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 2A Current Rating, DIN Rail Mounting Style - 2CDS253280R0254
This compact ABB MCB offers high performance circuit protection with a breaking capacity of 6kA. Ideal for various applications, this MCB provides a flexible and easy solution for installation. With a toggle switch actuator and 3P configuration, it ensures efficient protection at 415V.
Features & Benefits
• Compact design saves up to 50% space in installation
• Easy to install and mount with DIN rail mounting style
• Tripping characteristics of Type C for reliable performance
• Reset actuator type with a reliable toggle switch
Applications
• Residential circuit protection
• Commercial electrical systems
• Industrial machinery and equipment
Can it be used in residential applications?
Yes, this ABB MCB is suitable for residential circuit protection.
Will it fit in standard electrical panels?
Yes, the DIN rail mounting style makes it easy to install in standard panels.
Is it suitable for protecting industrial equipment?
Yes, this MCB is ideal for protecting industrial machinery and equipment.
Related links
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity