ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 20A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1628
- Mfr. Part No.:
- 2CDS252280R0204
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1628
- Mfr. Part No.:
- 2CDS252280R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 86mm | |
| Depth | 70mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 86mm | ||
Depth 70mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 20A Current Rating, DIN Rail Mounting Style - 2CDS252280R0204
This MCB is a reliable, high-performing 20A circuit breaker with a breaking capacity of 6kA at 415V. The MCB is designed to provide efficient protection against overloads and short circuits in various applications.
Features & Benefits
• Toggle switch MCB for easy reset actuation
• DIN rail mount for convenient installation
• 2 Pole MCB design for flexibility
• Type C MCB for precise tripping characteristics
• Compact size for space-saving installation
Applications
• Residential electrical distribution
• Commercial buildings and offices
• Industrial machinery protection
Can it be used in residential applications for circuit protection?
Yes, this MCB is suitable for protecting circuits in residential settings without any issues.
Will it fit on a DIN rail for mounting purposes?
Yes, it is designed to be easily mounted on a DIN rail for quick and secure installation.
Is it suitable for commercial buildings with complex electrical systems?
Yes, this MCB is ideal for deployment in commercial buildings to ensure proper circuit protection and safety measures.
Can it withstand high electrical surges in industrial machinery?
Yes, it is equipped to handle high electrical surges in industrial machinery to prevent any damage.
Does it come with a reset actuator for easy operation?
Yes, the toggle switch design allows for simple and convenient resetting of the MCB when needed.
Related links
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity