ABB S200C S200C Miniature Circuit Breaker, 3-Pole, 20A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1647
- Mfr. Part No.:
- 2CDS253280R0204
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1647
- Mfr. Part No.:
- 2CDS253280R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70mm | |
| Height | 86mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 36mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70mm | ||
Height 86mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 36mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 20A Current Rating, DIN Rail Mounting Style - 2CDS253280R0204
This ABB MCB is available with a current rating of 20A and 3 poles provides reliable circuit protection. With a breaking capacity of 6kA, this MCB is designed to ensure safety and performance in electrical systems.
Features & Benefits
• Toggle switch actuator for easy operation
• DIN rail mount for convenient installation
• Rated at 415V for versatility
• Type C tripping characteristics for efficient protection
• The compact design saves up to 50% more space in installation
Applications
• Residential electrical systems
• Commercial buildings
• Industrial machinery and equipment
Can the ABB MCB be used in residential applications?
Yes, the ABB MCB is suitable for residential applications due to its compact size and reliable performance.
Is the MCB easy to install?
Yes, the DIN rail mount feature makes installation quick and convenient.
Can the ABB MCB handle high voltage requirements?
Yes, the MCB is rated at 415V, making it suitable for various applications.
Does the MCB provide efficient protection against short circuits?
Yes, the MCB offers Type C tripping characteristics for efficient protection.
Is the ABB MCB compatible with other series in the S200C range?
Yes, the MCB is part of the S200C series, ensuring compatibility with other products in the range.
Related links
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity