ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 50A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5924
- Mfr. Part No.:
- 2CCF019604R0001 S802PV-SP50 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€247.28
(exc. VAT)
€304.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.28 |
*price indicative
- RS Stock No.:
- 225-5924
- Mfr. Part No.:
- 2CCF019604R0001 S802PV-SP50 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 50A Current Rating, 2 Poles - 2CCF019604R0001 S802PV-SP50 - 5 kA
This MCB is a critical electrical circuit protection device featuring a compact design, measuring 54mm in width and 82.5mm in length, making it suitable for DIN rail mounting. It offers a rated current of 50A and operates efficiently within a voltage range of up to 800V DC, ensuring protection against overloads and short circuits.
Features & Benefits
• Type B circuit breaker provides optimal overload protection
• Thermal tripping mechanism ensures functionality under strain
• Maximum breaking capacity of 5kA for robust performance
• Cage terminal connection enhances installation efficiency
• Compliant with IEC/EN 60947 standards for quality assurance
Applications
• Specifically designed for photovoltaic installations
• Suitable for use in industrial electrical systems
• Ideal for high-voltage DC applications
• Effective for systems requiring dependable circuit protection
Can it withstand high voltage levels?
Yes, it can operate safely at up to 800V DC.
Is it suitable for DIN rail installation?
Yes, it is designed for easy DIN rail mounting.
Will it provide reliable overload protection?
Yes, the thermal tripping mechanism ensures dependable protection.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 8A 800 V dc DC, 5 kA Breaking Capacity