ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 63A, Type B, 1500 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5949
- Mfr. Part No.:
- 2CCF019630R0001 S804PV-SP63 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€492.67
(exc. VAT)
€605.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.67 |
*price indicative
- RS Stock No.:
- 225-5949
- Mfr. Part No.:
- 2CCF019630R0001 S804PV-SP63 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Height | 82.5mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Width 106mm | ||
Height 82.5mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 63A Current Rating, 4 Poles - 2CCF019630R0001 S804PV-SP63 - 5 kA
This MCB is a key component in electrical distribution systems, designed for effective circuit protection. With a current rating of 63A and a 4-pole configuration, this device meets the rigorous demands of modern electrical applications. It features a compact design with dimensions of 106mm in width and 82.5mm in length, ensuring easy installation on DIN rail setups.
Features & Benefits
• Operates at a rated DC voltage of 1500V for high-power systems
• Employs a thermal tripping mechanism for safe operation
• Utilises cage terminal contacts for secure wiring connections
Applications
• Suitable for industrial automation systems
• Ideal for commercial electrical installations
• Used in renewable energy systems
• Effective in complex machinery applications
Will it trip under short-circuit conditions?
Yes, it has a breaking capacity of 5kA.
Is it compatible with standard mounting systems?
Yes, it uses a DIN Rail mounting style.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity