ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 63A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5936
- Mfr. Part No.:
- 2CCF019618R0001 S803PV-SP63 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€367.53
(exc. VAT)
€452.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.53 |
*price indicative
- RS Stock No.:
- 225-5936
- Mfr. Part No.:
- 2CCF019618R0001 S803PV-SP63 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 63A Current Rating, 3 Poles - 2CCF019618R0001 S803PV-SP63 - 5 kA
This high-performance MCB boasts a rated current of 63A and is engineered to operate at a maximum breaking capacity of 5kA at 1200V DC. Designed with thermal and electromechanical tripping mechanisms, it ensures reliable overload and short-circuit protection. The product also complies with IEC/EN 60947-2 standards, making it suitable for a variety of applications in the field.
Features & Benefits
• Provides overload protection using a thermal tripping mechanism
• Suitable for use in industrial environments compliant with IEC/EN 60947-2
• Designed with cage terminals for secure electrical connections
• Features fast arc extinction to enhance operational safety
Applications
• Ideal for renewable energy applications
• Applied in electrical safety systems
• Compatible with various DIN rail setups
What is the rated insulation voltage for this product?
The rated insulation voltage is 1500V.
What types of terminals does the MCB support?
It supports cage terminal types for flexible wiring.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1200 V dc DC, 5 kA Breaking Capacity