ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 63A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5925
- Mfr. Part No.:
- 2CCF019605R0001 S802PV-SP63 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€247.28
(exc. VAT)
€304.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.28 |
*price indicative
- RS Stock No.:
- 225-5925
- Mfr. Part No.:
- 2CCF019605R0001 S802PV-SP63 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 82.5mm | |
| Width | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 82.5mm | ||
Width 54mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 63A Current Rating, 2 Poles - 2CCF019605R0001 S802PV-SP63 - 5 kA
This high-performance MCB boasts a rated operational voltage of 800V DC and a maximum breaking capacity of 5 kA, ensuring reliability in photovoltaic applications. With a rated current of 63A and a thermal tripping mechanism, this device protects against overloads while efficiently managing short circuits, providing robust performance in demanding environments.
Features & Benefits
• B-characteristic tripping for effective overload protection
• Thermal tripping mechanism offers reliable short-circuit protection
• Toggle switch reset actuator for user-friendly operation
• Cage terminal contact providing robust electrical connection
• Complies with IEC/EN standards for global use
Applications
• Used for safeguarding photovoltaic systems
• Integrated into various renewable energy applications
• Utilised in electrical panels to enhance system safety
What is the energy limiting class of this MCB?
The energy limiting class is 3.
What is the rated insulation voltage?
The rated insulation voltage is 1500V.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 1.5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 8A 800 V dc DC, 5 kA Breaking Capacity