ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 80A, Type B, 1500 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5950
- Mfr. Part No.:
- 2CCF019631R0001 S804PV-SP80 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€636.57
(exc. VAT)
€782.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.57 |
*price indicative
- RS Stock No.:
- 225-5950
- Mfr. Part No.:
- 2CCF019631R0001 S804PV-SP80 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 106mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 106mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 80A Current Rating, 4 Poles - 2CCF019631R0001 S804PV-SP80 - 5 kA
This MCB is a vital electrical safety device designed for effective circuit protection. Featuring a 4-pole configuration, it ensures consistent performance across various electrical applications. With dimensions of 106mm in width and 82.5mm in length, it is suitable for efficient utilisation in confined spaces.
Features & Benefits
• 80A current rating ensures adequate circuit protection
• 4-pole design supports multi-phase applications
• Thermal mechanism provides effective tripping based on overcurrent
• 5kA breaking capacity handles high fault currents effectively
• DIN rail mounting simplifies installation in electrical panels
Applications
• Used in industrial circuit protection systems
• Suitable for electrical installations requiring safety measures
• Employed in automation and electronics applications
• Utilised in residential projects for enhanced safety
Is it suitable for high voltage DC systems?
Yes, it is rated for up to 1500V DC.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 80A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 80A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity