ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 80A, Type B, 800 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

€319.22

(exc. VAT)

€392.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€319.22

*price indicative

RS Stock No.:
225-5926
Mfr. Part No.:
2CCF019606R0001 S802PV-SP80 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

Type B

Rated DC Voltage

800V dc

Mount Type

DIN Rail

Breaking Capacity

5kA

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC/EN 60947-2

Depth

82.5mm

Height

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 80A Current Rating, 2 Poles - 2CCF019606R0001 S802PV-SP80 - 5 kA


This high-performance circuit breaker from ABB is designed for photovoltaic systems with a rated DC voltage of 800V and a breaking capacity of 5kA. Its thermal tripping mechanism ensures reliable overload protection, and its compact dimensions facilitate easy integration into existing setups.

Features & Benefits


• Cage terminal design ensures secure wiring

• Complies with IEC/EN 60947 standards

• DIN rail mountable for ease of installation

Applications


• Used for DC circuit protection in solar power systems

• Suitable for industrial applications requiring high performance

• Ideal for installations where space efficiency is crucial

How does the thermal tripping mechanism work?


It activates in the event of an overload to protect the circuit.

Will it operate effectively at high temperatures?


Yes, it functions well within an ambient temperature range of -25°C to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy