ABB High Performance S800S MCB, 2P, 100A Curve D
- RS Stock No.:
- 225-5967
- Mfr. Part No.:
- 2CCG001242R0001
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5967
- Mfr. Part No.:
- 2CCG001242R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type D | |
| Range | High Performance | |
| Series | S800S | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S802P-D100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Tripping Characteristics Type D | ||
Range High Performance | ||
Series S800S | ||
Mounting Style DIN Rail Mount | ||
Model Number S802P-D100 | ||
The ABB S800 series is a 2-pole high performance circuit breaker for photovoltaics, with cage terminal. It is a current limiting device with a maximum breaking capacity of 50 kA. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection.
Degree of protection IP20
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
• Globally Certified
• IEC60947-2
• EN45545 for Fire & Smoke
• IEC61373 for Vibration & Shock
• IEC60947-2
• EN45545 for Fire & Smoke
• IEC61373 for Vibration & Shock
Related links
- ABB High Performance S800C MCB 80A Curve C
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N MCB 125A Curve D 36 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking