ABB High Performance S800C MCB, 2P, 80A Curve C

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-9574
Mfr. Part No.:
2CCG001229R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Current Rating

80A

Tripping Characteristics

Type C

Range

High Performance

Series

S800C

Mounting Style

DIN Rail Mount

Model Number

S802P-C80

COO (Country of Origin):
CH
The ABB S800 series is a 2 pole high performance circuit breaker with cage terminal. It is a current limiting device with a maximum breaking capacity of 25kA. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection.

Degree of protection IP20
Operated temperature from -25 to 60 °C
Energy limiting class 3

• Globally Certified
• IEC60947-2
• EN45545 for Fire & Smoke
• IEC61373 for Vibration & Shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy