ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 6A, Type Z, 253V AC, 72 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 225-5994
- Mfr. Part No.:
- 2CDS251001R0378 S201 Z 6A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€52.55
(exc. VAT)
€64.64
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €52.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-5994
- Mfr. Part No.:
- 2CDS251001R0378 S201 Z 6A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 253V | |
| Rated DC Voltage | 72V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 253V | ||
Rated DC Voltage 72V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S200 Series MCB, 6A Current Rating , 1 Pole - 2CDS251001R0378 S201 Z 6A - 10 KA
Features & Benefits
• Type Z tripping characteristics minimise nuisance trips
• Thermal tripping mechanism ensures reliable overload protection
• Screw Terminal connections enhance secure wiring reliability
• Designed for disassembly facilitating maintenance and recycling
Applications
• Suitable for use in industrial machinery
• Commonly used in control panels for electrical installations
• Implements overload protection in distribution boards
What current rating is optimal for this device?
How does the thermal tripping mechanism work?
Can it be installed in existing panels without modifications?
What are the advantages of using screw terminals over push-fit?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 253V ac AC 20 kA Breaking