ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 40A, Type K, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 225-6007
- Mfr. Part No.:
- 2CDS254001R0557 S204 K 40A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€273.06
(exc. VAT)
€335.86
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €273.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-6007
- Mfr. Part No.:
- 2CDS254001R0557 S204 K 40A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S200 Series MCB, 40A Current Rating , 4 Poles - 2CDS254001R0557 S204 K 40A - 10 KA
Features & Benefits
• Type K characteristics provide enhanced overload protection
• Thermal tripping mechanism ensures prompt fault response
• 20 kA breaking capacity at maximum rated voltage increases system safety
• Screw Terminal contacts assure secure connections and easy installation
• Optimised for the System Pro M Compact range, offering versatility
Applications
• Suitable for industrial electrical systems requiring reliable circuit protection
• Used in automation environments where four pole protection is essential
• Commonly applied in demanding a Type K tripping characteristic
What advantages does the thermal tripping mechanism offer?
How does the breaking capacity affect its performance in demanding conditions?
What mounting options are available for optimal installation?
What special features enhance its suitability for commercial applications?
How does the design facilitate disassembly for maintenance?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V AC, 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking