Eaton xPole xPole Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 230-1077
- Mfr. Part No.:
- 264741 PLG4-C2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
Limited stock
- 1 left, ready to ship
- Plus 97 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.74 |
*price indicative
- RS Stock No.:
- 230-1077
- Mfr. Part No.:
- 264741 PLG4-C2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | xPole | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898 | |
| Height | 73mm | |
| Depth | 73mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series xPole | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60898 | ||
Height 73mm | ||
Depth 73mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 2 A Current Rating, 1P+N Pole - 264741 PLG4-C2/1N
This Eaton MCB is a miniature circuit breaker featuring a current rating of 2A. It is designed with a single pole plus neutral configuration and a Type C tripping characteristic, making it suitable for various residential and commercial applications. With its compact design and efficient performance, this MCB ensures reliable electrical protection.
Features & Benefits
• Compact design with DIN rail mount for easy installation
• Single pole plus neutral configuration for versatile application
• Type C tripping characteristic ensures efficient protection
• Rated current of 2A and switching capacity of 4.5kA for reliable performance
• Suitable for various residential and commercial switchgear applications
Applications
• Switchgear for residential and commercial applications
• Electrical installation devices
• Miniature circuit breaker system
Can it be used in residential applications?
Yes, it is suitable for switchgear in residential settings.
Will it provide reliable protection for commercial use?
It is designed for commercial applications, ensuring efficient protection.
Is it easy to install on a DIN rail mount?
Yes, its compact design allows for easy installation on DIN rails.
Can it handle a rated current of 2A?
Yes, it is rated at 2A for efficient performance.
Is it suitable for miniaturised circuit breaker systems?
Yes, it is designed for use in miniature circuit breaker systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole xPole Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
