Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1095
- Mfr. Part No.:
- 264690 PLG6-C2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.45
(exc. VAT)
€22.69
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.45 |
*price indicative
- RS Stock No.:
- 230-1095
- Mfr. Part No.:
- 264690 PLG6-C2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Depth 70.5mm | ||
Height 73mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 2A Current Rating, 1+N Poles- 264690 PLG6-C2/1N
This miniature circuit breaker (MCB) is a 2A, single pole and neutral device designed for efficient circuit protection. Compactly sized at 17.5mm wide and 86mm long, it is suitable for DIN rail mounting, making it an ideal choice for various installations in residential and commercial settings. With a tripping characteristic of Type C, it ensures reliable operation under varying electrical loads.
Features & Benefits
• Designed for residential and commercial switchgear applications
• 10kA breaking capacity for robust short-circuit protection
• Easily reset using a toggle switch mechanism
• Rated for 230V, suitable for standard domestic use
• Compact design facilitates installation in tight spaces
• Number of poles includes 1+N for versatile configuration
Applications
• Used for circuit protection in residential wiring systems
• Applicable in commercial switchgear setups
• Ideal for installations requiring compact circuit breakers
• Functions effectively in environments with varying loads
• Supports electrical safety in both home and business
What is the typical operational temperature range for this device?
The operational temperature ranges from -25°C to 75°C, accommodating various environmental conditions while maintaining performance.
How does the breaking capacity affect its suitability for specific applications?
With a breaking capacity of 10kA, it efficiently interrupts high fault currents, making it suitable for demanding applications where robust protection is essential.
What makes the Type C characteristic significant for circuit breakers?
Type C breakers are designed to trip at higher overloads, making them ideal for inductive loads like motors, ensuring protection without nuisance tripping.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
