Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€61.18

(exc. VAT)

€75.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.18

*price indicative

RS Stock No.:
254-407
Mfr. Part No.:
236154 PXL-C2/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EN 60898-1:2019, EN 63000:2018, RoHS, EAN

Height

75mm

Depth

80mm

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton miniature circuit breaker from the xPole series is designed for efficiency and reliability in residential and commercial applications. With a tripping characteristic of C and a rated current of 2 A, it is engineered to protect electrical systems by interrupting excessive currents. The device boasts a robust construction, meeting stringent product standard requirements and ensuring a long operational life. Equipped with a rated short-circuit breaking capacity of 10 kA, it effectively safeguards equipment while maintaining a compact form factor, making it easy to integrate into various installations. This circuit breaker also supports a temperature rise calculation, further enhancing its versatility in diverse environments.

Compact design enhances installation flexibility

Concurrently switches the neutral conductor, improving safety

Meets electromagnetic compatibility requirements for reliable performance

Robust IP20 degree of protection safeguards against dust and moisture

Allowable ambient temperature range ensures reliable operation in varied conditions

Heat dissipation data is provided for optimized thermal management

Supports both solid-core and multi-wired conductor connections

Environmentally compliant with RoHS standards for sustainability

Engineered for exceptional thermal stability up to 75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy