Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1097
- Mfr. Part No.:
- 264696 PLG6-C20/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.67
(exc. VAT)
€18.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.67 |
*price indicative
- RS Stock No.:
- 230-1097
- Mfr. Part No.:
- 264696 PLG6-C20/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 73mm | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 20A Current Rating, 1+N Poles - 264696 PLG6-C20/1N
This miniature circuit breaker (MCB) is designed for efficient circuit protection in both residential and commercial settings. The compact dimensions include a width of 17.5mm and a length of 86mm, making it suitable for DIN rail mounting. With a current rating of 20A and a breaking capacity of 10kA, it offers reliable electrical safety features.
Features & Benefits
• Designed for single pole and neutral operation for versatile applications
• Type C MCB specifications provide efficient overload protection
• Rated for 230V with a short-circuit breaking capacity of 10kA
• Current limiting class 3 ensures enhanced electrical safety
• Operates within an ambient temperature range of -25°C to 75°C
• Toggle switch reset actuator simplifies user operation
Applications
• Utilised in residential electrical distribution systems
• Ideal for commercial switchgear installations
• Suitable for use in various automation and electrical projects
• Employed for circuit protection solutions in industrial settings
• Designed for integration in control panels and distribution boards
What are the optimal conditions for operating this circuit breaker?
The recommended operating temperature range is -25°C to 75°C, ensuring reliable function in diverse environments. Its design accommodates temperature impacts on current-carrying capacity, maintaining efficiency.
What types of conductors can be connected to this device?
It can accept multi-wired conductors ranging from 1mm² to 25mm² and solid-core conductors within the same cross-section parameters, allowing for flexible installation choices.
How does its breaking capacity enhance safety in electrical systems?
With a breaking capacity of 10kA, this device minimises the risk of electrical fires and equipment damage during fault conditions, providing a critical safeguard for electrical installations.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
