Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1100
- Mfr. Part No.:
- 264691 PLG6-C4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.30 |
*price indicative
- RS Stock No.:
- 230-1100
- Mfr. Part No.:
- 264691 PLG6-C4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Height | 73mm | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Height 73mm | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 4A Current Rating, Type C Tripping Characteristics - 264691 PLG6-C4/1N
This miniature circuit breaker (MCB) is designed for efficient electrical protection in residential and commercial applications. The Eaton product model offers a compact design, measuring just 17.5mm in width and 86mm in length, making it suitable for DIN rail mounting. With a current rating of 4A and a breaking capacity of 10kA, this circuit breaker ensures safety and reliability in various environments.
Features & Benefits
• Type C MCB effectively handles transient currents
• Operates at a rated voltage of 230V for wide compatibility
• Offers a breaking capacity of 10kA for robust protection
• Compact design saves space in switchgear installations
• Suitable for temperature ranges from -25°C to 75°C
• Features a toggle switch reset actuator for convenience
Applications
• Used in distribution boards for residential wiring
• Suitable for protecting lighting circuits and small appliances
• Ideal for use in commercial electrical installations
• Designed for switchgear configurations needing dependable circuit protection
What is the importance of the tripping characteristic in this breaker?
The Type C tripping characteristic ensures the circuit breaker responds effectively to moderate overloads and short circuits, providing timely protection against potential hazards in electrical systems where inductive loads are present.
How does the operational temperature range affect performance?
The operational temperature range of -25°C to 75°C ensures reliable performance under various environmental conditions, preventing overheating and potential failure in extreme temperatures.
Can multiple conductors be connected to this device?
Yes, it allows for multi-wired (1-25mm²) and solid-core conductor connections, providing flexibility for different wiring configurations in installations.
Which safety features ensure this breakers effectiveness?
The breaker includes a high breaking capacity of 10kA, which gives it the ability to withstand and interrupt faulty currents effectively, safeguarding connected circuits and equipment from damage during electrical faults.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
