ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9662
- Distrelec Article No.:
- 304-22-306
- Mfr. Part No.:
- 2CDS251001R0204 S201 C 20A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€27.26
(exc. VAT)
€33.53
(inc. VAT)
- 9 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €27.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9662
- Distrelec Article No.:
- 304-22-306
- Mfr. Part No.:
- 2CDS251001R0204 S201 C 20A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS251001R0204 S201 C 20A - 10 KA
Features & Benefits
Applications
What is the maximum breaking capacity of this device?
How can it be ensure proper installation of this device?
Can this MCB be easily replaced if needed?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 20A 230V ac AC 20 kA Breaking Capacity
- ABB M Compact S200 S200 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity