ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 6A, Type K, 253V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9696
- Mfr. Part No.:
- 2CDS271001R0377 S201M K 6A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€43.48
(exc. VAT)
€53.48
(inc. VAT)
- 2 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €43.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9696
- Mfr. Part No.:
- 2CDS271001R0377 S201M K 6A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 1 Pole, 6A Current Rating - 2CDS271001R0377 S201M K 6A - 15 KA
Features & Benefits
Applications
How does it perform under extreme temperature conditions?
Can it be installed alongside other brands of circuit breakers?
What type of wiring is compatible with this device?
How often should it be inspected or tested?
Is it suitable for outdoor use or requires enclosure?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6