ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 4A, Type K, 253V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9695
- Mfr. Part No.:
- 2CDS271001R0337 S201M K 4A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€43.48
(exc. VAT)
€53.48
(inc. VAT)
- 2 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €43.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9695
- Mfr. Part No.:
- 2CDS271001R0337 S201M K 4A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 1 Pole, 4A Current Rating - 2CDS271001R0337 S201M K 4A - 15 KA
Features & Benefits
Applications
What is the operational temperature range for reliable use?
How is the compact design beneficial during installation?
What type of wiring is compatible with the terminals?
Can it be mounted in any orientation?
What standards does it comply with?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 253V AC 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 253V AC 10 kA Breaking Capacity