ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 16A, Type K, 253V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9697
- Mfr. Part No.:
- 2CDS271001R0467 S201M K 16A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€36.25
(exc. VAT)
€44.59
(inc. VAT)
- 1 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €36.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9697
- Mfr. Part No.:
- 2CDS271001R0467 S201M K 16A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 69mm | |
| Width | 17.5mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 69mm | ||
Width 17.5mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 1 Pole, 16A Current Rating - 2CDS271001R0467 S201M K 16A - 15 KA
Features & Benefits
Applications
What type of installation is recommended for this device?
How can it be disassembled for maintenance?
What environments is it suitable for?
Is it compatible with auxiliary contacts?
What are the preferred tools for installation?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 253V AC 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 253V AC 10 kA Breaking Capacity