ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker, 1-Pole, 3A, Type C, 266V ac AC, 250 V dc DC, 10 kA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
231-9704
Mfr. Part No.:
2CDS271065R0034 S201MT-C3U
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

266V ac

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 MTUC

Terminal Type

Screw

IP Rating

IP40, IP20

Height

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

17.5mm

Depth

69mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 MTUC Series MCB, 1 Pole, 3A Current Rating - 2CDS271065R0034 S201MT-C3U


This miniature circuit breaker is vital for safeguarding electrical circuits against overloads and short circuits. With a robust 3A current rating and Type C tripping characteristics, it is well-suited for both residential and commercial use. Its compact design and DIN rail mounting capability make installation straightforward in various distribution boards, ensuring dependable operation.

Features & Benefits


• 1 Pole design for protection of single-phase systems

• 3A current rating for safeguarding lower power applications

• Type C tripping characteristic to accommodate inrush currents

• DIN rail mounting for convenient integration into setups

• Energy limiting class III to reduce potential damage during faults

• Rated short-circuit capacity of 10kA for enhanced performance

Applications


• Applicable in residential electrical distribution systems

• Suitable for small appliances and lighting circuits

• Effective for automation panel installations

• Commonly used in HVAC systems for circuit protection

What type of installation is required for this device?


The circuit breaker is intended for DIN rail mounting, facilitating easy installation in standard distribution boards.

Can it be used in outdoor settings?


While the device has a degree of protection, it is primarily designed for indoor use to prevent exposure to harsh environmental conditions.

What is the lifespan of the circuit breaker?


The device is rated for 20,000 cycles, ensuring durability under normal operational conditions.

How does it respond to electrical surges?


The Type C tripping characteristic enables it to manage surges effectively, protecting against transient overloads while remaining functional under normal circumstances.

Is it suitable for all voltage applications?


It is designed for a range of voltages, specifically 220V DC and 253V AC, making it compatible with most household and commercial circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy