ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker, 1-Pole, 15A, Type K, 266V ac AC, 250 V dc DC, 10 kA
- RS Stock No.:
- 231-9707
- Mfr. Part No.:
- 2CDS271065R0457 S201MT-K15
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€138.78
(exc. VAT)
€170.70
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €138.78 |
*price indicative
- RS Stock No.:
- 231-9707
- Mfr. Part No.:
- 2CDS271065R0457 S201MT-K15
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 266V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 MTUC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 266V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 MTUC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 MTUC Series MCB, 1 Pole, 15A Current Rating - 2CDS271065R0457 S201MT-K15
This miniature circuit breaker (MCB) offers dependable electrical circuit protection across various applications. It is well-suited for automation and electrical systems, ensuring safe operation with features designed to improve the robustness and efficiency of installations. Its compact form and compatibility with DIN rail mounting make it a versatile option for professionals in the electrical and mechanical sectors.
Features & Benefits
• The 1P design provides single-pole protection, addressing specific circuit requirements
• A 15A current rating accommodates a range of electrical needs
• Type K tripping characteristic delivers selective protection for sensitive loads
• Rated short-circuit breaking capacity of 10kA enhances safety measures
• Designed for installation on DIN rails, facilitating easy setup
• Compliant with international standards for broad applicability
Applications
• Protects lighting circuits in commercial buildings
• Suitable for control panels and distribution boards
• Used in residential wiring systems to promote safety
• Employed in industrial automation to protect equipment
What is the suitable operating temperature range for this device?
The device operates effectively between -25°C and +55°C.
How should it be mounted for optimal performance?
It can be mounted on a DIN rail in any position for flexibility.
Can this breaker handle both AC and DC circuits?
Yes, it is rated for operational voltages appropriate for both AC and DC.
What is the recommended tightening torque during installation?
A tightening torque of 2.8N·m is advised for secure connections.
Related links
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 10A 266V ac AC 10 kA
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 1A 266V ac AC 10 kA
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 3A 266V ac AC 10 kA
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 6A 253V ac AC 10 kA
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA