ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker, 1-Pole, 1A, Type C, 266V ac AC, 250 V dc DC, 10 kA
- RS Stock No.:
- 231-9703
- Mfr. Part No.:
- 2CDS271065R0014 S201MT-C1U
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€142.83
(exc. VAT)
€175.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €142.83 |
*price indicative
- RS Stock No.:
- 231-9703
- Mfr. Part No.:
- 2CDS271065R0014 S201MT-C1U
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 266V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 MTUC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 266V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 MTUC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 MTUC Series MCB, 1 Pole, 1A Current Rating - 2CDS271065R0014 S201MT-C1U
This miniature circuit breaker provides essential protection for electrical installations, especially in automation and control systems. With a rating of 1A, it is built for dependable performance across a range of electrical environments.
Features & Benefits
• Compact design allows for straightforward installation on DIN rail
• Type C tripping characteristic improves safety with inductive loads
• Rated short-circuit capacity of 10kA ensures robust protection
• Operating temperature range of -25°C to +55°C offers versatility
• Energy limiting class II reduces arc energy to enhance safety
• Screw terminals ensure secure and dependable connections
Applications
• Protects circuits in industrial control panels
• Suitable for residential and commercial electrical systems
• Ideal for motor protection and automation
• Used in electrical distribution boards to promote safety
How can I ensure compatibility with existing electrical systems?
It is important to verify the rated current and operational voltage with your existing installations prior to integration.
What step should I take for installation on a mounting rail?
Align the device with the DIN rail and push down until it clicks securely into place.
How often should the device be inspected for maintenance?
Regular inspections every six months are advisable to maintain proper operation and safety.
Can it be used in humid environments?
Yes, as long as ambient temperature and humidity levels stay within the specified operating conditions.
What should be done if a tripping occurs?
Investigate the cause of the overload or fault and reset the breaker only after the issue has been resolved to ensure safety.
Related links
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 3A 266V ac AC 10 kA
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 10A 266V ac AC 10 kA
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 15A 266V ac AC 10 kA
- ABB System Pro M Compact S200 MTUC Miniature Circuit Breaker 6A 253V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking