ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 2-Pole, 16A, Type K, 440V ac AC, 440 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9743
- Mfr. Part No.:
- 2CDS272337R0467 SU202M-K16
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€132.47
(exc. VAT)
€162.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €132.47 |
*price indicative
- RS Stock No.:
- 231-9743
- Mfr. Part No.:
- 2CDS272337R0467 SU202M-K16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 35mm | ||
Depth 69mm | ||
Height 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 2 Poles, 16A Current Rating - 2CDS272337R0467 SU202M-K16
This miniature circuit breaker offers compact and dependable protection for electrical distribution systems. The 2P configuration enables effective circuit interruption across various applications. With a rated current of 16A and Type K tripping characteristics, this device plays an important role in maintaining system safety in both commercial and industrial environments.
Features & Benefits
• Designed for efficient circuit protection in electrical systems
• Type K tripping characteristic enhances operational dependability
• Compatible with DIN rail mounting for straightforward installation
• Short-circuit breaking capacity of up to 15kA
• Durable housing material ensures longevity and safety
• Minimal power loss at rated operating conditions
Applications
• Suitable for industrial circuit protection schemes
• Utilised in electrical distribution panels
• Employed in automation and control systems
• Applicable for residential electrical installations
What is the range of operating temperatures for this device?
It functions effectively between -25°C and +55°C.
How can this circuit breaker be integrated into existing systems?
It can be easily mounted on a DIN rail, simplifying integration.
What electrical standards does it comply with?
It adheres to IEC/EN 60947-2 and UL 489 regulations.
What type of conductors can be connected?
It accommodates a variety of conductor sizes up to 35mm² for different applications.
Is it suitable for environments with high humidity?
Yes, it is constructed to withstand a wide range of environmental conditions.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking