ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 26A, Type K, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3213
- Mfr. Part No.:
- 2CDS251103R0517
- Manufacturer:
- ABB
Subtotal (1 unit)*
€92.23
(exc. VAT)
€113.44
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €92.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3213
- Mfr. Part No.:
- 2CDS251103R0517
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 26A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 26A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 25A Current Rating, 10kA Breaking Capacity - 2CDS251103R0517
Features & Benefits
• Type K tripping characteristic offers a tailored solution for motor protection
• 10kA breaking capacity efficiently manages high fault currents
• Thermal and electromechanical tripping mechanisms enhance overall reliability
• Compact design saves valuable space within distribution boards
• Offers overload protection to safeguard connected appliances
Applications
• Ideal for residential requiring reliable circuit protection
• Suitable for integration in control panels within automated systems
• Employed in motor protection to prevent overcurrent damage
What types of tripping mechanisms does this circuit breaker utilise?
How does the MCB handle varying voltage conditions?
In terms of environmental conditions, what rating does this circuit breaker hold?
What benefits does the Compact design provide in electrical installations?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity